There are no models available for this part yet.
Overview of TML-120-02-L-D by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TML-120-02-L-D by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TML-120-02-L-D-ND
|
DigiKey | .050" X .100" SHROUDED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7400 | Buy Now | |
DISTI #
TML-120-02-L-D
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: TML-120-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4800 / $10.7400 | Buy Now | |
DISTI #
200-TML-120-02-L-D
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Shrouded Terminal Strip | 0 |
|
$2.2000 / $10.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1700 / $11.8800 | Buy Now | ||
DISTI #
000000000003538609
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$5.6200 / $10.7400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.1700 / $11.8800 | Buy Now | ||
DISTI #
5cd928cfcd7c1c4c388450e4
|
Samtec | .050" X .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$2.1990 / $10.7450 | Buy Now |
CAD Models for TML-120-02-L-D by Samtec Inc
Part Data Attributes for TML-120-02-L-D by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
TIN OVER NICKEL
|