Part Details for TML-125-02-G-D-SM-012 by Samtec Inc
Overview of TML-125-02-G-D-SM-012 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TML-125-02-G-D-SM-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TML-125-02-G-D-SM-
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD - Bulk (Alt: TML-125-02-G-D-SM-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0800 / $31.8700 | Buy Now |
DISTI #
TML-125-02-G-D-SM-
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD - Bulk (Alt: TML-125-02-G-D-SM-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002238178
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.0800 / $31.8700 | Buy Now |
Part Details for TML-125-02-G-D-SM-012
TML-125-02-G-D-SM-012 CAD Models
TML-125-02-G-D-SM-012 Part Data Attributes:
|
TML-125-02-G-D-SM-012
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TML-125-02-G-D-SM-012
Samtec Inc
Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 49 |
Alternate Parts for TML-125-02-G-D-SM-012
This table gives cross-reference parts and alternative options found for TML-125-02-G-D-SM-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TML-125-02-G-D-SM-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1925E-KP8 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TML-125-02-G-D-SM-012 vs HC1925E-KP8 |
HC19257-KP4 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TML-125-02-G-D-SM-012 vs HC19257-KP4 |
HC1925G-KT1 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TML-125-02-G-D-SM-012 vs HC1925G-KT1 |
HC1926G-KF4 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TML-125-02-G-D-SM-012 vs HC1926G-KF4 |
HC1925V-KD0 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TML-125-02-G-D-SM-012 vs HC1925V-KD0 |
HC1925C-KP3 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TML-125-02-G-D-SM-012 vs HC1925C-KP3 |
10075025-F01-49ALF | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | TML-125-02-G-D-SM-012 vs 10075025-F01-49ALF |
HC19260-KE9 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TML-125-02-G-D-SM-012 vs HC19260-KE9 |
68714-023(LF) | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TML-125-02-G-D-SM-012 vs 68714-023(LF) |
HC1926V-KF2 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TML-125-02-G-D-SM-012 vs HC1926V-KF2 |