Part Details for TML-125-02-S-D-SM-LC by Samtec Inc
Overview of TML-125-02-S-D-SM-LC by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TML-125-02-S-D-SM-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TML-125-02-S-D-SM-LC-ND
|
DigiKey | .050" X .100" SHROUDED TERMINAL Min Qty: 16 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.4300 | Buy Now |
DISTI #
200-TML12502SDSMLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$4.1500 / $18.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6800 / $21.5300 | Buy Now |
DISTI #
000000000000155673
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$10.2600 / $18.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6800 / $21.5300 | Buy Now |
DISTI #
5cd92847cd7c1c4c3883aa39
|
Samtec | .050" X .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$4.1500 / $18.4100 | Buy Now |
Part Details for TML-125-02-S-D-SM-LC
TML-125-02-S-D-SM-LC CAD Models
TML-125-02-S-D-SM-LC Part Data Attributes
|
TML-125-02-S-D-SM-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TML-125-02-S-D-SM-LC
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.37 inch | |
Body Depth | 0.38 inch | |
Body Length | 1.375 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 50 |
Alternate Parts for TML-125-02-S-D-SM-LC
This table gives cross-reference parts and alternative options found for TML-125-02-S-D-SM-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TML-125-02-S-D-SM-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TML-125-02-T-D-SM-LC | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle | Samtec Inc | TML-125-02-S-D-SM-LC vs TML-125-02-T-D-SM-LC |
TML-125-02-G-D-SM-LC | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle | Samtec Inc | TML-125-02-S-D-SM-LC vs TML-125-02-G-D-SM-LC |