Part Details for TML-127-02-T-D-RA by Samtec Inc
Overview of TML-127-02-T-D-RA by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TML-127-02-T-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TML-127-02-T-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 54 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: TML-127-02-T-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6700 / $12.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6700 / $12.4700 | Buy Now |
Part Details for TML-127-02-T-D-RA
TML-127-02-T-D-RA CAD Models
TML-127-02-T-D-RA Part Data Attributes
|
TML-127-02-T-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TML-127-02-T-D-RA
Samtec Inc
Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |
Alternate Parts for TML-127-02-T-D-RA
This table gives cross-reference parts and alternative options found for TML-127-02-T-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TML-127-02-T-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TML-127-02-G-D-RA | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TML-127-02-T-D-RA vs TML-127-02-G-D-RA |
TML-127-02-F-D-RA | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TML-127-02-T-D-RA vs TML-127-02-F-D-RA |