Part Details for TML-128-03-F-D-SM by Samtec Inc
Overview of TML-128-03-F-D-SM by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TML-128-03-F-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TML-128-03-F-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 56 POS 1.27mm Solder ST SMD - Bulk (Alt: TML-128-03-F-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2600 / $26.6200 | Buy Now |
DISTI #
TML-128-03-F-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 56 POS 1.27mm Solder ST SMD - Bulk (Alt: TML-128-03-F-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TML-128-03-F-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 56 POS 1.27mm Solder ST SMD - Bulk (Alt: TML-128-03-F-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003258864
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.2600 / $26.6200 | Buy Now |
Part Details for TML-128-03-F-D-SM
TML-128-03-F-D-SM CAD Models
TML-128-03-F-D-SM Part Data Attributes
|
TML-128-03-F-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TML-128-03-F-D-SM
Samtec Inc
Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 |
Alternate Parts for TML-128-03-F-D-SM
This table gives cross-reference parts and alternative options found for TML-128-03-F-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TML-128-03-F-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TML-128-03-T-D-SM | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TML-128-03-F-D-SM vs TML-128-03-T-D-SM |