Part Details for TML-132-02-G-D-RA by Samtec Inc
Overview of TML-132-02-G-D-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TML-132-02-G-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T1042
|
Newark | Receptacle, 1.27Mm, Tht, R/A, 64Way, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tml Series Rohs Compliant: Yes |Samtec TML-132-02-G-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2000 / $18.3400 | Buy Now |
DISTI #
612-TML-132-02-G-D-RA-ND
|
DigiKey | .050" X .100" SHROUDED TERMINAL Min Qty: 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.0400 | Buy Now |
DISTI #
TML-132-02-G-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 64 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TML-132-02-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$12.9400 / $20.3200 | Buy Now |
DISTI #
200-TML13202GDRA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$4.3900 / $20.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3900 / $20.3200 | Buy Now |
DISTI #
TML-132-02-G-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 64 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TML-132-02-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$12.9400 / $20.3200 | Buy Now |
DISTI #
TML-132-02-G-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 64 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TML-132-02-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$12.9400 / $20.3200 | Buy Now |
DISTI #
000000000000155698
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$11.2300 / $20.3200 | Buy Now |
DISTI #
SMC-TML-132-02-G-D-RA
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 171 |
|
RFQ | |
DISTI #
TML-132-02-G-D-RA
|
Avnet Abacus | Conn Shrouded Header HDR 64 POS 1.27mm Solder RA Thru-Hole Tube (Alt: TML-132-02-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for TML-132-02-G-D-RA
TML-132-02-G-D-RA CAD Models
TML-132-02-G-D-RA Part Data Attributes
|
TML-132-02-G-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TML-132-02-G-D-RA
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | SHROUDED | |
Body Breadth | 0.37 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.725 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for TML-132-02-G-D-RA
This table gives cross-reference parts and alternative options found for TML-132-02-G-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TML-132-02-G-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TML-132-02-T-D-RA | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TML-132-02-G-D-RA vs TML-132-02-T-D-RA |
TML-132-02-S-D-RA | 64 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | Samtec Inc | TML-132-02-G-D-RA vs TML-132-02-S-D-RA |
TML-132-02-F-D-RA | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TML-132-02-G-D-RA vs TML-132-02-F-D-RA |