Part Details for TML-134-03-T-D-SM-LC by Samtec Inc
Overview of TML-134-03-T-D-SM-LC by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TML-134-03-T-D-SM-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TML-134-03-T-D-SM-
|
Avnet Americas | Conn Shrouded Header HDR 68 POS 1.27mm Solder ST SMD - Bulk (Alt: TML-134-03-T-D-SM-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0700 / $23.2300 | Buy Now |
DISTI #
000000000002541669
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0700 / $23.2300 | Buy Now |
Part Details for TML-134-03-T-D-SM-LC
TML-134-03-T-D-SM-LC CAD Models
TML-134-03-T-D-SM-LC Part Data Attributes
|
TML-134-03-T-D-SM-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TML-134-03-T-D-SM-LC
Samtec Inc
Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 |
Alternate Parts for TML-134-03-T-D-SM-LC
This table gives cross-reference parts and alternative options found for TML-134-03-T-D-SM-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TML-134-03-T-D-SM-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-134-52-T-D-SM | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | TML-134-03-T-D-SM-LC vs HTMS-134-52-T-D-SM |
TFML-134-02-LM-D | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TML-134-03-T-D-SM-LC vs TFML-134-02-LM-D |
HTMS-134-53-G-D-SM | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | TML-134-03-T-D-SM-LC vs HTMS-134-53-G-D-SM |
FTS-134-02-F-DV-TR | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | TML-134-03-T-D-SM-LC vs FTS-134-02-F-DV-TR |
FTS-134-01-L-DV-P | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | TML-134-03-T-D-SM-LC vs FTS-134-01-L-DV-P |
HTMS-134-01-G-D-SM | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | TML-134-03-T-D-SM-LC vs HTMS-134-01-G-D-SM |
FTS-134-03-L-DV-S | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | TML-134-03-T-D-SM-LC vs FTS-134-03-L-DV-S |
M52-078050S3445 | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Harwin | TML-134-03-T-D-SM-LC vs M52-078050S3445 |
HTMS-134-52-F-D-SM | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | TML-134-03-T-D-SM-LC vs HTMS-134-52-F-D-SM |
HTMS-134-03-S-D-SM | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | TML-134-03-T-D-SM-LC vs HTMS-134-03-S-D-SM |