There are no models available for this part yet.
Overview of TMM-103-01-LM-S-SM by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-103-01-LM-S-SM by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85P1974
|
Newark | Low Profile Tiger Eye Header Strips, 2.00 Mm Pitch Rohs Compliant: Yes |Samtec TMM-103-01-LM-S-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.9000 | Buy Now | |
DISTI #
TMM-103-01-LM-S-SM-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
95 In Stock |
|
$0.5500 / $0.7000 | Buy Now | |
DISTI #
TMM-103-01-LM-S-SM
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-103-01-LM-S-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
TMM-103-01-LM-S-SM
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-103-01-LM-S-SM) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$0.4800 / $1.0000 | Buy Now | |
DISTI #
TMM-103-01-LM-S-SM
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-103-01-LM-S-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.4200 / $0.8800 | Buy Now | |
DISTI #
TMM-103-01-LM-S-SM
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-103-01-LM-S-SM) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-TMM10301LMSSM
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 288 |
|
$0.1700 / $0.7000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1802 / $0.5514 | Buy Now | ||
Bristol Electronics | 202 |
|
RFQ | ||||
DISTI #
000000000001679013
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.2400 / $0.7000 | Buy Now |
CAD Models for TMM-103-01-LM-S-SM by Samtec Inc
Part Data Attributes for TMM-103-01-LM-S-SM by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks, 1 Day
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
LOW PROFILE, STAGGERED CONFIGURATION
|
Body Breadth
|
0.078 inch
|
Body Depth
|
0.059 inch
|
Body Length
|
0.237 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.03 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3.2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TMM-103-01-LM-S-SM
This table gives cross-reference parts and alternative options found for TMM-103-01-LM-S-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-103-01-LM-S-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-103-01-LM-S-SM-P | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TMM-103-01-LM-S-SM vs TMM-103-01-LM-S-SM-P |
TMM-103-01-SM-S-SM-P-TR | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-103-01-LM-S-SM vs TMM-103-01-SM-S-SM-P-TR |
TMM-103-01-T-S-SM-TR | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | TMM-103-01-LM-S-SM vs TMM-103-01-T-S-SM-TR |
TMM-103-01-F-S-SM | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Samtec Inc | TMM-103-01-LM-S-SM vs TMM-103-01-F-S-SM |
TMM-103-01-TM-S-SM-TR | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TMM-103-01-LM-S-SM vs TMM-103-01-TM-S-SM-TR |
TMM-103-01-G-S-SM-P-FR | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-103-01-LM-S-SM vs TMM-103-01-G-S-SM-P-FR |
TMM-103-01-G-S-SM | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Samtec Inc | TMM-103-01-LM-S-SM vs TMM-103-01-G-S-SM |
TMM-103-01-LM-S-SM-P-TR | Board Connector, | Samtec Inc | TMM-103-01-LM-S-SM vs TMM-103-01-LM-S-SM-P-TR |
TMM-103-01-T-S-SM-P-FR | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-103-01-LM-S-SM vs TMM-103-01-T-S-SM-P-FR |
TMM-103-01-TM-S-SM-P-TR | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-103-01-LM-S-SM vs TMM-103-01-TM-S-SM-P-TR |
Related Parts for TMM-103-01-LM-S-SM
-
87831-1220Headers and Edge Type Connectors
-
CC1206JKNPO9BN822Fixed Capacitors
-
RG1608P-1821-D-T5Fixed Resistors
-
BAV99LT1GRectifier Diodes
-
15-24-4449Power Connectors
-
LTST-C190CKTVisible LEDs
-
4-794632-0Combination Line Connectors
-
MMBF4393LT1GSmall Signal Field-Effect Transistors
-
MC33079DGOperational Amplifiers