Part Details for TMM-105-01-L-D-SM-001-P-FR by Samtec Inc
Overview of TMM-105-01-L-D-SM-001-P-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TMM-105-01-L-D-SM-001-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-105-01-L-D-SM-
|
Avnet Americas | Connector Unshrouded Header 10 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TMM-105-01-L-D-SM-) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$0.8200 / $1.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5100 / $1.6800 | Buy Now | |
DISTI #
TMM-105-01-L-D-SM-
|
Avnet Americas | Connector Unshrouded Header 10 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TMM-105-01-L-D-SM-) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$0.8200 / $1.6800 | Buy Now |
DISTI #
TMM-105-01-L-D-SM-
|
Avnet Americas | Connector Unshrouded Header 10 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TMM-105-01-L-D-SM-) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$0.8200 / $1.6800 | Buy Now |
DISTI #
000000000006313296
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 350 | 0 |
|
$0.6000 / $1.6800 | Buy Now |
|
Master Electronics | 0 |
|
$0.5100 / $1.6800 | Buy Now | |
DISTI #
607eb7beea9cc00220fa0c7f
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 350 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.5100 / $1.6800 | Buy Now |
Part Details for TMM-105-01-L-D-SM-001-P-FR
TMM-105-01-L-D-SM-001-P-FR CAD Models
TMM-105-01-L-D-SM-001-P-FR Part Data Attributes
|
TMM-105-01-L-D-SM-001-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-105-01-L-D-SM-001-P-FR
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.155 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 0.294 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.294 N |