Part Details for TMM-105-04-S-D-SM-010 by Samtec Inc
Overview of TMM-105-04-S-D-SM-010 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-105-04-S-D-SM-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TMM-105-04-S-D-SM-010-ND
|
DigiKey | LOW PROFILE TIGER EYE HEADER STR Min Qty: 57 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2058 | Buy Now |
DISTI #
TMM-105-04-S-D-SM-
|
Avnet Americas | Connector Unshrouded Header 10 Position 2mm Solder Straight Surface Mount - Rail/Tube (Alt: TMM-105-04-S-D-SM-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2000 / $2.3500 | Buy Now |
DISTI #
200-TMM10504SDSM010
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch | 0 |
|
$0.6000 / $2.3500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.6340 / $1.7680 | Buy Now | |
DISTI #
000000000006175894
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.2800 / $3.1800 | Buy Now |
|
Master Electronics | 0 |
|
$0.6340 / $1.7680 | Buy Now |
Part Details for TMM-105-04-S-D-SM-010
TMM-105-04-S-D-SM-010 CAD Models
TMM-105-04-S-D-SM-010 Part Data Attributes:
|
TMM-105-04-S-D-SM-010
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-105-04-S-D-SM-010
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.155 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.395 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMM-105-04-S-D-SM-010
This table gives cross-reference parts and alternative options found for TMM-105-04-S-D-SM-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-105-04-S-D-SM-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-105-01-F-D-002 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-105-04-S-D-SM-010 vs TMM-105-01-F-D-002 |
TMM-105-01-S-D-006 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-105-04-S-D-SM-010 vs TMM-105-01-S-D-006 |
TMM-105-04-S-D-SM-001 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-105-04-S-D-SM-010 vs TMM-105-04-S-D-SM-001 |
TMM-105-01-F-D-009 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-105-04-S-D-SM-010 vs TMM-105-01-F-D-009 |
TMM-105-01-L-D-004 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-105-04-S-D-SM-010 vs TMM-105-01-L-D-004 |
TMM-105-01-F-D-001 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-105-04-S-D-SM-010 vs TMM-105-01-F-D-001 |
TMM-105-01-G-D-007 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-105-04-S-D-SM-010 vs TMM-105-01-G-D-007 |
TMM-105-01-H-D-002 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-105-04-S-D-SM-010 vs TMM-105-01-H-D-002 |
TMM-105-02-F-D-009 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-105-04-S-D-SM-010 vs TMM-105-02-F-D-009 |
TMM-105-01-L-D-005 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-105-04-S-D-SM-010 vs TMM-105-01-L-D-005 |