Part Details for TMM-106-01-T-S-SM-003 by Samtec Inc
Overview of TMM-106-01-T-S-SM-003 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-106-01-T-S-SM-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-106-01-T-S-SM-003-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9700 | Buy Now |
DISTI #
TMM-106-01-T-S-SM-
|
Avnet Americas | Conn Unshrouded HDR 6 POS 2mm Solder ST SMD - Rail/Tube (Alt: TMM-106-01-T-S-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 426 Factory Stock |
|
$0.4000 / $0.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2400 / $0.8600 | Buy Now |
DISTI #
TMM-106-01-T-S-SM-
|
Avnet Americas | Conn Unshrouded HDR 6 POS 2mm Solder ST SMD - Rail/Tube (Alt: TMM-106-01-T-S-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 426 Factory Stock |
|
$0.4000 / $0.8600 | Buy Now |
DISTI #
TMM-106-01-T-S-SM-
|
Avnet Americas | Conn Unshrouded HDR 6 POS 2mm Solder ST SMD - Rail/Tube (Alt: TMM-106-01-T-S-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 426 Factory Stock |
|
$0.4000 / $0.8600 | Buy Now |
DISTI #
000000000005015686
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 426 |
|
$0.4300 / $1.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2400 / $0.8600 | Buy Now |
DISTI #
5cd92907cd7c1c4c38849588
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 426 |
|
$0.2400 / $0.8600 | Buy Now |
Part Details for TMM-106-01-T-S-SM-003
TMM-106-01-T-S-SM-003 CAD Models
TMM-106-01-T-S-SM-003 Part Data Attributes
|
TMM-106-01-T-S-SM-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-106-01-T-S-SM-003
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, POLARIZED, STAGGERED CONFIGURATION | |
Body Breadth | 0.078 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.474 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.03 mm | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMM-106-01-T-S-SM-003
This table gives cross-reference parts and alternative options found for TMM-106-01-T-S-SM-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-106-01-T-S-SM-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04211LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | TMM-106-01-T-S-SM-003 vs 10136646-04211LF |
10084583-001LF | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | TMM-106-01-T-S-SM-003 vs 10084583-001LF |
10136646-04213LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | TMM-106-01-T-S-SM-003 vs 10136646-04213LF |
10136656-0411LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | TMM-106-01-T-S-SM-003 vs 10136656-0411LF |
10136646-04214LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | TMM-106-01-T-S-SM-003 vs 10136646-04214LF |
10136646-04413LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | TMM-106-01-T-S-SM-003 vs 10136646-04413LF |
10136646-04114LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | TMM-106-01-T-S-SM-003 vs 10136646-04114LF |
10136656-0421LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | TMM-106-01-T-S-SM-003 vs 10136656-0421LF |
35150-0412 | Rectangular Power Connector, 4 Contact(s), Male, | Molex | TMM-106-01-T-S-SM-003 vs 35150-0412 |
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | TMM-106-01-T-S-SM-003 vs 10136646-04212LF |