-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3465
|
Newark | Board-To-Board Connector, Dual, Tmm Series, Surface Mount, Header, 14, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec TMM-107-01-G-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$1.6800 / $3.2700 | Buy Now |
DISTI #
12P0690
|
Newark | Board-Board Connector, Header, 14Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Surface Mount, Product Range:Tmm Series Rohs Compliant: Yes |Samtec TMM-107-01-G-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 489 |
|
$1.1200 / $2.1700 | Buy Now |
DISTI #
SAM1167-07-ND
|
DigiKey | CONN HEADER SMD 14POS 2MM Min Qty: 1 Lead time: 2 Weeks Container: Tube |
1052 In Stock |
|
$1.8480 / $3.5000 | Buy Now |
DISTI #
TMM-107-01-G-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-107-01-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 489 Factory Stock |
|
$1.3600 / $2.5000 | Buy Now |
DISTI #
200-TMM10701GDSM
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 320 |
|
$0.4900 / $2.2700 | Buy Now |
DISTI #
V36:1790_07461506
|
Arrow Electronics | Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2202 | Americas - 29 |
|
$1.6600 / $2.2700 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Automotive Tube RoHS: Compliant |
862 In Stock |
|
$0.4900 / $2.2700 | Buy Now |
DISTI #
60874142
|
Verical | Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2122 | Americas - 836 |
|
$2.9510 | Buy Now |
DISTI #
60841858
|
Verical | Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2202 | Americas - 29 |
|
$1.6600 / $2.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1650 |
|
$0.7920 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-107-01-G-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-107-01-G-D-SM
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.553 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.27 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TMM-107-01-G-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-107-01-G-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-107-01-L-D-SM-P-FR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-107-01-G-D-SM vs TMM-107-01-L-D-SM-P-FR |
TMM-107-01-G-D-SM-P-FR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-107-01-G-D-SM vs TMM-107-01-G-D-SM-P-FR |
TMM-107-01-S-D-SM-P-FR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-107-01-G-D-SM vs TMM-107-01-S-D-SM-P-FR |
TMM-107-01-T-D-SM-P-FR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-107-01-G-D-SM vs TMM-107-01-T-D-SM-P-FR |