Part Details for TMM-107-01-L-D-SM-FR by Samtec Inc
Overview of TMM-107-01-L-D-SM-FR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-107-01-L-D-SM-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4419
|
Newark | Pin Headers Pc Board Connectors |Samtec TMM-107-01-L-D-SM-FR Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6320 | Buy Now |
DISTI #
TMM-107-01-L-D-SM-
|
Avnet Americas | Connector Unshrouded Header 14 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TMM-107-01-L-D-SM-) Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$0.3900 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$0.3300 / $1.4900 | Buy Now | |
DISTI #
TMM-107-01-L-D-SM-
|
Avnet Americas | Connector Unshrouded Header 14 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TMM-107-01-L-D-SM-) Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$0.3900 / $1.4900 | Buy Now |
DISTI #
000000000006225833
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 550 | 0 |
|
$0.3600 / $1.4900 | Buy Now |
DISTI #
TMM-107-01-L-D-SM-FR
|
Avnet Abacus | Connector Unshrouded Header 14 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TMM-107-01-L-D-SM-FR) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4403973
|
Farnell | PIN HEADERS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 550 Lead time: 4 Weeks, 5 Days Container: Reel | 0 |
|
$0.5638 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$0.3300 / $1.4900 | Buy Now | |
DISTI #
5fabe93f61bb334fe92051ec
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 550 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.3300 / $1.4900 | Buy Now |
Part Details for TMM-107-01-L-D-SM-FR
TMM-107-01-L-D-SM-FR CAD Models
TMM-107-01-L-D-SM-FR Part Data Attributes:
|
TMM-107-01-L-D-SM-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-107-01-L-D-SM-FR
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.155 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.551 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.079 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for TMM-107-01-L-D-SM-FR
This table gives cross-reference parts and alternative options found for TMM-107-01-L-D-SM-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-107-01-L-D-SM-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-107-01-L-D-SM-P-FR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-107-01-L-D-SM-FR vs TMM-107-01-L-D-SM-P-FR |
TMM-107-01-G-D-SM-P-FR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-107-01-L-D-SM-FR vs TMM-107-01-G-D-SM-P-FR |
TMM-107-01-S-D-SM-P-FR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-107-01-L-D-SM-FR vs TMM-107-01-S-D-SM-P-FR |
TMM-107-01-T-D-SM-P-FR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-107-01-L-D-SM-FR vs TMM-107-01-T-D-SM-P-FR |