Part Details for TMM-108-01-G-D-P by Samtec Inc
Overview of TMM-108-01-G-D-P by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-108-01-G-D-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P4297
|
Newark | 2Mm Terminal Strip |Samtec TMM-108-01-G-D-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $3.2000 | Buy Now |
DISTI #
TMM-108-01-G-D-P-ND
|
DigiKey | 2MM TERMINAL STRIP Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TMM-108-01-G-D-P
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TMM-108-01-G-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.1800 / $3.1500 | Buy Now | |
DISTI #
000000000002542023
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.1800 / $3.1500 | Buy Now |
Part Details for TMM-108-01-G-D-P
TMM-108-01-G-D-P CAD Models
TMM-108-01-G-D-P Part Data Attributes:
|
TMM-108-01-G-D-P
Samtec Inc
Buy Now
|
Compare Parts:
TMM-108-01-G-D-P
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |