-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0701
|
Newark | Board-Board Connector, Header, 16Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Surface Mount, Product Range:Tmm Series Rohs Compliant: Yes |Samtec TMM-108-01-G-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6391 |
|
$1.2800 / $3.2400 | Buy Now |
DISTI #
15P3467
|
Newark | Board-To-Board Connector, Dual, Tmm Series, Surface Mount, Header, 16, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec TMM-108-01-G-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $3.7600 | Buy Now |
DISTI #
SAM1167-08-ND
|
DigiKey | CONN HEADER SMD 16POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
142 In Stock |
|
$1.6926 / $2.5900 | Buy Now |
DISTI #
TMM-108-01-G-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-108-01-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 6531 Factory Stock |
|
$1.5600 / $2.8600 | Buy Now |
DISTI #
200-TMM10801GDSM
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 220 |
|
$0.5600 / $2.5900 | Buy Now |
DISTI #
E02:0323_01322699
|
Arrow Electronics | Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2126 | Europe - 1320 |
|
$2.0503 / $2.8097 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 16 POS 2mm Solder ST SMD Automotive Tube RoHS: Compliant |
3009 In Stock |
|
$0.8070 / $2.1050 | Buy Now |
DISTI #
51602322
|
Verical | Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 1504 | Americas - 2975 |
|
$2.7430 | Buy Now |
DISTI #
58306403
|
Verical | Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2126 | Americas - 1320 |
|
$1.8900 / $2.5900 | Buy Now |
|
Quest Components | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 181 |
|
$0.5880 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-108-01-G-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-108-01-G-D-SM
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.632 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.27 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |