TMM-109-06-S-D-SM-P-TR
Description: Board Connector,

Overview of TMM-109-06-S-D-SM-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SJ621-T1B-AT Renesas Electronics Corporation Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96
UPA1952TE-T1-AT Renesas Electronics Corporation Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95
UPA1902TE-T1-A Renesas Electronics Corporation Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95

Price & Stock for TMM-109-06-S-D-SM-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85P5137
Newark 2Mm Terminal Strip |Samtec TMM-109-06-S-D-SM-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.5700
  • 500 $2.3900
  • 1,000 $2.3300
$2.3300 / $2.5700 Buy Now
DISTI # TMM-109-06-S-D-SM-
Avnet Americas Conn Unshrouded Header HDR 18 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-109-06-S-D-SM-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $3.0900
  • 25 $2.9300
  • 100 $2.7900
  • 500 $2.6500
  • 1,000 $2.5200
  • 5,000 $2.3900
  • 13,889 $2.1200
  • 27,778 $1.5100
$1.5100 / $3.0900 Buy Now
DISTI # 000000000001679341
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $3.0900
  • 25 $2.9300
  • 100 $2.7900
  • 500 $2.6500
  • 1,000 $2.5200
  • 5,000 $2.3900
  • 13,889 $2.1200
  • 27,778 $1.5100
$1.5100 / $3.0900 Buy Now

CAD Models for TMM-109-06-S-D-SM-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMM-109-06-S-D-SM-P-TR by Samtec Inc

TMM-109-06-S-D-SM-P-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Body Breadth
0.155 inch
Body Depth
0.109 inch
Body Length
0.708 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
Matte Tin (Sn)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1050VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.078 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.35 mm
Plating Thickness
30u inch
Polarization Key
SHRD CENTER
Rated Current (Signal)
3.2 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. TMM-109-06-S-D-SM-P-TR
    Samtec Inc
    Board Connector,
    VS

Alternate Parts for TMM-109-06-S-D-SM-P-TR

This table gives cross-reference parts and alternative options found for TMM-109-06-S-D-SM-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-109-06-S-D-SM-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMM-109-06-G-D-SM-P-TR Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc TMM-109-06-S-D-SM-P-TR vs TMM-109-06-G-D-SM-P-TR
TMM-109-06-L-D-SM-P Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Samtec Inc TMM-109-06-S-D-SM-P-TR vs TMM-109-06-L-D-SM-P
TMM-109-06-T-D-SM-P Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc TMM-109-06-S-D-SM-P-TR vs TMM-109-06-T-D-SM-P
TMM-109-06-L-D-SM-P-TR Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT Samtec Inc TMM-109-06-S-D-SM-P-TR vs TMM-109-06-L-D-SM-P-TR
Part Number Description Manufacturer Compare
95278-401T18LF Board Connector, Amphenol FCi TMM-109-06-S-D-SM-P-TR vs 95278-401T18LF
95278-501-18LF BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 18 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating Amphenol Communications Solutions TMM-109-06-S-D-SM-P-TR vs 95278-501-18LF
95278-101-18LF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi TMM-109-06-S-D-SM-P-TR vs 95278-101-18LF
95278-401B18LF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi TMM-109-06-S-D-SM-P-TR vs 95278-401B18LF
95278-801-18LF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi TMM-109-06-S-D-SM-P-TR vs 95278-801-18LF
95278-801K18LF Board Connector Amphenol FCi TMM-109-06-S-D-SM-P-TR vs 95278-801K18LF
151218-8321-TB Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle 3M Interconnect TMM-109-06-S-D-SM-P-TR vs 151218-8321-TB
95278-101T18LF Board Connector, Amphenol FCi TMM-109-06-S-D-SM-P-TR vs 95278-101T18LF
95278-801B18LF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi TMM-109-06-S-D-SM-P-TR vs 95278-801B18LF
95278-101-18 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi TMM-109-06-S-D-SM-P-TR vs 95278-101-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMM-109-06-S-D-SM-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMM-109-06-S-D-SM-P-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of TMM-109-06-S-D-SM-P-TR would you like to use for your alert(s)?
  • Please alert me when TMM-109-06-S-D-SM-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMM-109-06-S-D-SM-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMM-109-06-S-D-SM-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMM-109-06-S-D-SM-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMM-109-06-S-D-SM-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMM-109-06-S-D-SM-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: