Part Details for TMM-110-01-G-D-SM-020 by Samtec Inc
Overview of TMM-110-01-G-D-SM-020 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-110-01-G-D-SM-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TMM-110-01-G-D-SM-020-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8600 | Buy Now |
DISTI #
TMM-110-01-G-D-SM-
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-110-01-G-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 321 Factory Stock |
|
$1.7500 / $2.6600 | Buy Now |
DISTI #
200-TMM11001GDSM020
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.8400 / $2.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8400 / $2.6600 | Buy Now |
DISTI #
TMM-110-01-G-D-SM-
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-110-01-G-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 321 Factory Stock |
|
$1.7500 / $2.6600 | Buy Now |
DISTI #
TMM-110-01-G-D-SM-
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-110-01-G-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 321 Factory Stock |
|
$1.7500 / $2.6600 | Buy Now |
DISTI #
000000000001360661
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 321 |
|
$1.8600 / $3.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8400 / $2.6600 | Buy Now |
DISTI #
5cd92822cd7c1c4c38837a67
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 321 |
|
$0.8400 / $2.6600 | Buy Now |
Part Details for TMM-110-01-G-D-SM-020
TMM-110-01-G-D-SM-020 CAD Models
TMM-110-01-G-D-SM-020 Part Data Attributes
|
TMM-110-01-G-D-SM-020
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-110-01-G-D-SM-020
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE, POLARIZED | |
Body Breadth | 0.155 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.35 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |