Part Details for TMM-110-01-G-D-SM-A-001-P by Samtec Inc
Overview of TMM-110-01-G-D-SM-A-001-P by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-110-01-G-D-SM-A-001-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P5221
|
Newark | 2Mm Terminal Strip |Samtec TMM-110-01-G-D-SM-A-001-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $5.5100 | Buy Now |
DISTI #
TMM-110-01-G-D-SM-
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD - Bulk (Alt: TMM-110-01-G-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $5.1500 | Buy Now |
DISTI #
000000000002238690
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1300 / $5.1500 | Buy Now |
Part Details for TMM-110-01-G-D-SM-A-001-P
TMM-110-01-G-D-SM-A-001-P CAD Models
TMM-110-01-G-D-SM-A-001-P Part Data Attributes
|
TMM-110-01-G-D-SM-A-001-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-110-01-G-D-SM-A-001-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE, POLARIZED | |
Body Breadth | 0.155 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.35 mm | |
Plating Thickness | 20u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |