Part Details for TMM-110-01-L-D-001 by Samtec Inc
Overview of TMM-110-01-L-D-001 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-110-01-L-D-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-110-01-L-D-001-ND
|
DigiKey | 2MM TERMINAL STRIP Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TMM-110-01-L-D-001
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Bulk - Bulk (Alt: TMM-110-01-L-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.0700 / $2.9500 | Buy Now | |
DISTI #
TMM-110-01-L-D-001
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Bulk - Bulk (Alt: TMM-110-01-L-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$1.0700 / $2.9500 | Buy Now |
Part Details for TMM-110-01-L-D-001
TMM-110-01-L-D-001 CAD Models
TMM-110-01-L-D-001 Part Data Attributes:
|
TMM-110-01-L-D-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-110-01-L-D-001
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.155 inch | |
Body Depth | 0.06 inch | |
Body Length | 0.78 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |