-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0733
|
Newark | Header, 2.0Mm, Smd, 2X10 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-110-01-T-D-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7720 / $1.6000 | Buy Now |
DISTI #
3937-TMM-110-01-T-D-SM-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
269 In Stock |
|
$1.4364 / $2.8700 | Buy Now |
DISTI #
SAM1171-10-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7841 / $1.6100 | Buy Now |
DISTI #
TMM-110-01-T-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-110-01-T-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 408 Factory Stock |
|
RFQ | |
DISTI #
200-TMM11001TDSM
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 318 |
|
$0.3400 / $1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5130 / $1.3780 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.079 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE | 52 |
|
$0.4590 / $0.7650 | Buy Now |
|
Powell Electronics | 2.00 mm Low Prof Terminal Strip Min Qty: 1 | 269 |
|
$0.7900 / $1.5800 | Buy Now |
DISTI #
000000000000063152
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 408 |
|
$0.6500 / $1.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5130 / $1.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-110-01-T-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-110-01-T-D-SM
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.79 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.27 mm | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TMM-110-01-T-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-110-01-T-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-110-01-L-D-SM-M | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Samtec Inc | TMM-110-01-T-D-SM vs TMM-110-01-L-D-SM-M |
TMM-110-01-G-D-SM-M | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TMM-110-01-T-D-SM vs TMM-110-01-G-D-SM-M |
TMM-110-01-S-D-SM-M-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Samtec Inc | TMM-110-01-T-D-SM vs TMM-110-01-S-D-SM-M-TR |
TMM-110-01-G-D-SM | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Samtec Inc | TMM-110-01-T-D-SM vs TMM-110-01-G-D-SM |
TMM-110-01-SM-D-SM-M | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TMM-110-01-T-D-SM vs TMM-110-01-SM-D-SM-M |
TMM-110-01-G-D-SM-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Samtec Inc | TMM-110-01-T-D-SM vs TMM-110-01-G-D-SM-TR |
TMM-110-01-S-D-SM-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TMM-110-01-T-D-SM vs TMM-110-01-S-D-SM-TR |
TMM-110-01-G-D-SM-P | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Samtec Inc | TMM-110-01-T-D-SM vs TMM-110-01-G-D-SM-P |
TMM-110-01-TM-D-SM | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TMM-110-01-T-D-SM vs TMM-110-01-TM-D-SM |
TMM-110-01-F-D-SM-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | TMM-110-01-T-D-SM vs TMM-110-01-F-D-SM-TR |