Part Details for TMM-110-02-T-D-001 by Samtec Inc
Overview of TMM-110-02-T-D-001 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-110-02-T-D-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-110-02-T-D-001-ND
|
DigiKey | 2MM TERMINAL STRIP Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TMM-110-02-T-D-001
|
Avnet Americas | Conn Unshrouded HDR 20 POS 2mm Solder ST Through Hole - Bulk (Alt: TMM-110-02-T-D-001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.7070 / $1.9000 | Buy Now | |
DISTI #
TMM-110-02-T-D-001
|
Avnet Americas | Conn Unshrouded HDR 20 POS 2mm Solder ST Through Hole - Bulk (Alt: TMM-110-02-T-D-001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMM-110-02-T-D-001
|
Avnet Americas | Conn Unshrouded HDR 20 POS 2mm Solder ST Through Hole - Bulk (Alt: TMM-110-02-T-D-001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005015714
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.7070 / $1.9000 | Buy Now |
Part Details for TMM-110-02-T-D-001
TMM-110-02-T-D-001 CAD Models
TMM-110-02-T-D-001 Part Data Attributes
|
TMM-110-02-T-D-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-110-02-T-D-001
Samtec Inc
Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.79 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for TMM-110-02-T-D-001
This table gives cross-reference parts and alternative options found for TMM-110-02-T-D-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-110-02-T-D-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-110-03-F-D-001 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-110-02-T-D-001 vs TMM-110-03-F-D-001 |
TMM-110-03-L-D-020 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-110-02-T-D-001 vs TMM-110-03-L-D-020 |
TMM-110-01-H-D-020 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-110-02-T-D-001 vs TMM-110-01-H-D-020 |
TMM-110-03-F-D-010 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-110-02-T-D-001 vs TMM-110-03-F-D-010 |