Part Details for TMM-110-03-G-S-P by Samtec Inc
Overview of TMM-110-03-G-S-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-110-03-G-S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P5571
|
Newark | 2Mm Terminal Strip |Samtec TMM-110-03-G-S-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9650 / $2.8000 | Buy Now |
DISTI #
TMM-110-03-G-S-P-ND
|
DigiKey | 2MM TERMINAL STRIP Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TMM-110-03-G-S-P
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TMM-110-03-G-S-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.9380 / $2.4500 | Buy Now | |
DISTI #
TMM-110-03-G-S-P
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TMM-110-03-G-S-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMM-110-03-G-S-P
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TMM-110-03-G-S-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002542130
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.9380 / $2.4500 | Buy Now |