Part Details for TMM-110-03-L-S-002 by Samtec Inc
Overview of TMM-110-03-L-S-002 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-110-03-L-S-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P5577
|
Newark | Connector, Header, 10Pos, 1Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-110-03-L-S-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 720 |
|
$0.7320 / $1.5200 | Buy Now |
DISTI #
612-TMM-110-03-L-S-002-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7700 | Buy Now |
DISTI #
TMM-110-03-L-S-002
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TMM-110-03-L-S-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 720 Factory Stock |
|
$0.7500 / $1.4600 | Buy Now |
DISTI #
200-TMM11003LS002
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.4000 / $1.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4185 / $1.2800 | Buy Now |
DISTI #
000000000001679385
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 720 |
|
$0.8000 / $1.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4185 / $1.2800 | Buy Now |
DISTI #
5cd9285bcd7c1c4c3883c377
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 720 |
|
$0.4000 / $1.4600 | Buy Now |
Part Details for TMM-110-03-L-S-002
TMM-110-03-L-S-002 CAD Models
TMM-110-03-L-S-002 Part Data Attributes
|
TMM-110-03-L-S-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-110-03-L-S-002
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.078 inch | |
Body Depth | 0.06 inch | |
Body Length | 0.78 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |