-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P5729
|
Newark | Low Profile Tiger Eye Header Strips, 2.00 Mm Pitch Rohs Compliant: Yes |Samtec TMM-110-06-L-D-SM-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 / $1.8200 | Buy Now |
DISTI #
SAM14763CT-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27 In Stock |
|
$1.7875 / $3.2300 | Buy Now |
DISTI #
TMM-110-06-L-D-SM-P-TR
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-110-06-L-D-SM-P-TR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$2.0000 / $3.5600 | Buy Now |
DISTI #
200-TMM11006LDSMPTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 198 |
|
$1.3900 / $3.2300 | Buy Now |
|
Onlinecomponents.com | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant |
588 In Stock |
|
$0.8700 / $3.2300 | Buy Now |
DISTI #
77294161
|
Verical | Conn Unshrouded Header HDR 20 POS 2mm Solder ST Top Entry SMD T/R Min Qty: 16 Package Multiple: 1 Date Code: 2402 | Americas - 570 |
|
$2.4485 / $4.2781 | Buy Now |
DISTI #
TMM-110-06-L-D-SM-P-TR
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-110-06-L-D-SM-P-TR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$2.0000 / $3.5600 | Buy Now |
DISTI #
TMM-110-06-L-D-SM-P-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-110-06-L-D-SM-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3730822
|
Farnell | PIN HEADER, 20POS, 2ROW, 2MM, SMT RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Cut Tape | 0 |
|
$3.0226 | Buy Now |
|
Master Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant |
588 In Stock |
|
$0.8700 / $3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-110-06-L-D-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-110-06-L-D-SM-P-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.155 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for TMM-110-06-L-D-SM-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-110-06-L-D-SM-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-110-06-SM-D-SM-P-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-110-06-L-D-SM-P-TR vs TMM-110-06-SM-D-SM-P-TR |