Part Details for TMM-111-01-G-D by Samtec Inc
Overview of TMM-111-01-G-D by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TMM-111-01-G-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0736
|
Newark | Connector, Header, 22Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:22Contacts, Contact Termination Type:Through Hole, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-111-01-G-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1044 |
|
$1.4600 / $2.8200 | Buy Now |
DISTI #
SAM1173-11-ND
|
DigiKey | CONN HEADER VERT 22POS 2MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4045 / $4.1500 | Buy Now |
DISTI #
TMM-111-01-G-D
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TMM-111-01-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1044 Factory Stock |
|
$1.7800 / $3.2700 | Buy Now |
DISTI #
200-TMM11101GD
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 7 |
|
$0.6400 / $2.9700 | Buy Now |
|
Onlinecomponents.com | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant |
705 In Stock |
|
$1.5100 / $3.7500 | Buy Now |
DISTI #
000000000000156227
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 1044 |
|
$1.5600 / $4.0100 | Buy Now |
|
Master Electronics | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant |
705 In Stock |
|
$1.5100 / $3.7500 | Buy Now |
DISTI #
5cd928a6cd7c1c4c38841e8b
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1044 |
|
$0.6400 / $2.9700 | Buy Now |
Part Details for TMM-111-01-G-D
TMM-111-01-G-D CAD Models
TMM-111-01-G-D Part Data Attributes
|
TMM-111-01-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-111-01-G-D
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.869 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |