There are no models available for this part yet.
Overview of TMM-111-01-T-Q-RA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-111-01-T-Q-RA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85P6025
|
Newark | Connector, Header, 44Pos, 4Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:44Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tmm Series Rohs Compliant: Yes |Samtec TMM-111-01-T-Q-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $3.1900 | Buy Now | |
DISTI #
3937-TMM-111-01-T-Q-RA-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
242 In Stock |
|
$3.0545 / $5.8000 | Buy Now | |
DISTI #
612-TMM-111-01-T-Q-RA-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1900 | Buy Now | |
DISTI #
TMM-111-01-T-Q-RA
|
Avnet Americas | Conn Unshrouded Header HDR 44 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TMM-111-01-T-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 366 Factory Stock |
|
$1.6800 / $3.1900 | Buy Now | |
DISTI #
200-TMM11101TQRA
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$1.1800 / $3.1900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $2.7800 | Buy Now | ||
Powell Electronics | Low Profile Tiger Eye Header Strips, 2.0 Min Qty: 1 | 242 |
|
$1.6800 / $3.1900 | Buy Now | ||
DISTI #
000000000000156249
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 366 |
|
$1.4100 / $3.1900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.2100 / $2.7800 | Buy Now | ||
DISTI #
5cd92892cd7c1c4c38840773
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 366 |
|
$0.9700 / $3.1900 | Buy Now |
CAD Models for TMM-111-01-T-Q-RA by Samtec Inc
Part Data Attributes for TMM-111-01-T-Q-RA by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
0.315 inch
|
Body Depth
|
0.349 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3.2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.118 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
44
|