-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P6124
|
Newark | Connector, Header, 22Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:22Contacts, Contact Termination Type:Surface Mount, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-111-06-G-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 366 |
|
$1.9300 / $3.7400 | Buy Now |
DISTI #
612-TMM-111-06-G-D-SM-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3900 | Buy Now |
DISTI #
TMM-111-06-G-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-111-06-G-D-SM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 366 Factory Stock |
|
$2.3500 / $3.6800 | Buy Now |
DISTI #
200-TMM11106GDSM
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.8500 / $3.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8500 / $3.0200 | Buy Now |
DISTI #
TMM-111-06-G-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-111-06-G-D-SM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 366 Factory Stock |
|
$2.3500 / $3.6800 | Buy Now |
|
Powell Electronics | Low Profile Tiger Ey Min Qty: 1 | 220 |
|
$1.9500 / $3.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8500 / $3.0200 | Buy Now |
DISTI #
5cd92834cd7c1c4c38839114
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 366 |
|
$0.8500 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-111-06-G-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-111-06-G-D-SM
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.869 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.27 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TMM-111-06-G-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-111-06-G-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-101T22LF | Board Connector, | Amphenol FCi | TMM-111-06-G-D-SM vs 95278-101T22LF |
95278-101A22 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | TMM-111-06-G-D-SM vs 95278-101A22 |
95278-501-22LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | TMM-111-06-G-D-SM vs 95278-501-22LF |
95278-101B22LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 22 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | TMM-111-06-G-D-SM vs 95278-101B22LF |
95278-801B22LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TMM-111-06-G-D-SM vs 95278-801B22LF |
95278-101B22LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TMM-111-06-G-D-SM vs 95278-101B22LF |
95278-501A22LF | Board Connector, | Amphenol FCi | TMM-111-06-G-D-SM vs 95278-501A22LF |
95278-101-22LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 22 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | TMM-111-06-G-D-SM vs 95278-101-22LF |
95278-101K22LF | Board Connector | Amphenol FCi | TMM-111-06-G-D-SM vs 95278-101K22LF |
95278-801-22 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | TMM-111-06-G-D-SM vs 95278-801-22 |