Part Details for TMM-112-01-L-D-SM-010-P-TR by Samtec Inc
Overview of TMM-112-01-L-D-SM-010-P-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TMM-112-01-L-D-SM-010-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-112-01-L-D-SM-
|
Avnet Americas | Low Profile Tiger Eye Header Strips, 2.00 mm - Tape and Reel (Alt: TMM-112-01-L-D-SM-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$1.9200 / $2.8400 | Buy Now |
DISTI #
200-T11201LDSM010PTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch | 0 |
|
$1.3200 / $2.8400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.0500 / $2.8400 | Buy Now | |
|
Master Electronics | 0 |
|
$1.0500 / $2.8400 | Buy Now | |
DISTI #
6311b6c96c59e34d996ada26
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.0500 / $2.8400 | Buy Now |
Part Details for TMM-112-01-L-D-SM-010-P-TR
TMM-112-01-L-D-SM-010-P-TR CAD Models
TMM-112-01-L-D-SM-010-P-TR Part Data Attributes:
|
TMM-112-01-L-D-SM-010-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-112-01-L-D-SM-010-P-TR
Samtec Inc
Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.155 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.945 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |