-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P6288
|
Newark | Connector, Header, 24 Position, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Contact Termination Type:Surface Mount, Product Range:Tmm Series Rohs Compliant: Yes |Samtec TMM-112-01-L-D-SM-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6900 / $2.6200 | Buy Now |
DISTI #
TMM-112-01-L-D-SM-P-TR-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7471 | Buy Now |
DISTI #
TMM-112-01-L-D-SM-
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-112-01-L-D-SM-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$2.1600 / $3.2800 | Buy Now |
DISTI #
200-TMM11201LDSMPTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.9200 / $1.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9200 / $2.6800 | Buy Now |
DISTI #
TMM-112-01-L-D-SM-
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-112-01-L-D-SM-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$2.1600 / $3.2800 | Buy Now |
DISTI #
TMM-112-01-L-D-SM-
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-112-01-L-D-SM-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$2.1600 / $3.2800 | Buy Now |
DISTI #
TMM-112-01-L-D-SM-P-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 24 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-112-01-L-D-SM-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 75 |
|
Buy Now | |
DISTI #
3662237
|
Farnell | HEADER, 2.0MM, SMT, 2X12WAY RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Cut Tape | 0 |
|
$3.2503 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9200 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-112-01-L-D-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-112-01-L-D-SM-P-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.155 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.936 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.355 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
This table gives cross-reference parts and alternative options found for TMM-112-01-L-D-SM-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-112-01-L-D-SM-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-112-01-G-D-SM-P-TR | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-112-01-L-D-SM-P-TR vs TMM-112-01-G-D-SM-P-TR |