-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P6298
|
Newark | Header, 2.0Mm, Right Angle, 1X12 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tmm Series Rohs Compliant: Yes |Samtec TMM-112-01-L-S-RA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$0.7800 / $2.3900 | Buy Now |
DISTI #
612-TMM-112-01-L-S-RA-ND
|
DigiKey | CONN HEADER R/A 12POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
40 In Stock |
|
$1.2875 / $1.6500 | Buy Now |
DISTI #
TMM-112-01-L-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-112-01-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1044 Factory Stock |
|
$0.9900 / $1.8200 | Buy Now |
DISTI #
200-TMM11201LSRA
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 113 |
|
$0.3500 / $1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3500 / $1.6500 | Buy Now |
DISTI #
TMM-112-01-L-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-112-01-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1044 Factory Stock |
|
$0.9900 / $1.8200 | Buy Now |
|
Powell Electronics | 2.00 mm Low Prof Ter Min Qty: 1 | 626 |
|
$0.8200 / $1.6500 | Buy Now |
DISTI #
TMM-112-01-L-S-RA
|
Avnet Abacus | Conn Unshrouded Header HDR 12 POS 2mm Solder RA Thru-Hole (Alt: TMM-112-01-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3500 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-112-01-L-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-112-01-L-S-RA
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.079 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.948 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |