Part Details for TMM-112-01-S-S-010 by Samtec Inc
Overview of TMM-112-01-S-S-010 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-112-01-S-S-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P6401
|
Newark | Connector, Header, 12Pos, 1Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-112-01-S-S-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 558 |
|
$1.3700 / $2.6400 | Buy Now |
DISTI #
612-TMM-112-01-S-S-010-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7200 | Buy Now |
DISTI #
TMM-112-01-S-S-010
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TMM-112-01-S-S-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 558 Factory Stock |
|
$1.3800 / $2.7200 | Buy Now |
DISTI #
200-TMM11201SS010
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.6700 / $2.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9310 / $2.3630 | Buy Now |
DISTI #
000000000000156280
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 558 |
|
$1.4700 / $3.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9310 / $2.3630 | Buy Now |
DISTI #
5cd9293ecd7c1c4c3884d6e2
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 558 |
|
$0.6700 / $2.7200 | Buy Now |
Part Details for TMM-112-01-S-S-010
TMM-112-01-S-S-010 CAD Models
TMM-112-01-S-S-010 Part Data Attributes
|
TMM-112-01-S-S-010
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-112-01-S-S-010
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.078 inch | |
Body Depth | 0.06 inch | |
Body Length | 0.936 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |