Part Details for TMM-112-01-S-S-SM-001-P by Samtec Inc
Overview of TMM-112-01-S-S-SM-001-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TMM-112-01-S-S-SM-001-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X7773
|
Newark | Connector, Header, 12 Pos, 1 Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-112-01-S-S-SM-001-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$1.8100 / $3.5000 | Buy Now |
DISTI #
612-TMM-112-01-S-S-SM-001-P-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9600 | Buy Now |
DISTI #
TMM-112-01-S-S-SM-
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-112-01-S-S-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 155 Factory Stock |
|
$1.8400 / $2.7300 | Buy Now |
DISTI #
200-TMM11201SSSM001P
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.9900 / $2.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $3.0900 | Buy Now |
|
Powell Electronics | Low Profile Tiger Eye Header Strips, 2.0 Min Qty: 1 | 102 |
|
$1.8400 / $2.7300 | Buy Now |
DISTI #
000000000003876316
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 155 |
|
$1.9700 / $3.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0400 / $3.0900 | Buy Now |
DISTI #
5cd9286bcd7c1c4c3883d7fa
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 155 |
|
$0.9900 / $2.7300 | Buy Now |
Part Details for TMM-112-01-S-S-SM-001-P
TMM-112-01-S-S-SM-001-P CAD Models
TMM-112-01-S-S-SM-001-P Part Data Attributes
|
TMM-112-01-S-S-SM-001-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-112-01-S-S-SM-001-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE, POLARIZED, STAGGERED CONFIGURATION | |
Body Breadth | 0.078 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.944 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |