Part Details for TMM-112-03-T-Q-045 by Samtec Inc
Overview of TMM-112-03-T-Q-045 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TMM-112-03-T-Q-045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-112-03-T-Q-045-ND
|
DigiKey | 2MM TERMINAL STRIP Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TMM-112-03-T-Q-045
|
Avnet Americas | Conn Unshrouded Header HDR 48 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TMM-112-03-T-Q-045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.4100 / $3.8300 | Buy Now | |
DISTI #
000000000003259374
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.4100 / $3.8300 | Buy Now |
Part Details for TMM-112-03-T-Q-045
TMM-112-03-T-Q-045 CAD Models
TMM-112-03-T-Q-045 Part Data Attributes:
|
TMM-112-03-T-Q-045
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-112-03-T-Q-045
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.936 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 3.2 A | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for TMM-112-03-T-Q-045
This table gives cross-reference parts and alternative options found for TMM-112-03-T-Q-045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-112-03-T-Q-045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-101A48LF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | TMM-112-03-T-Q-045 vs 95278-101A48LF |
95278-101B48LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 48 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | TMM-112-03-T-Q-045 vs 95278-101B48LF |
95278-101K48LF | Board Connector | Amphenol FCi | TMM-112-03-T-Q-045 vs 95278-101K48LF |
TMM-124-01-TM-D-SM-P-FR | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-112-03-T-Q-045 vs TMM-124-01-TM-D-SM-P-FR |
95278-101T48LF | Board Connector, | Amphenol FCi | TMM-112-03-T-Q-045 vs 95278-101T48LF |