Part Details for TMM-113-03-G-S by Samtec Inc
Overview of TMM-113-03-G-S by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-113-03-G-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P7033
|
Newark | Connector, Header, 13Pos, 1Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:13Contacts, Contact Termination Type:Through Hole, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-113-03-G-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.9600 | Buy Now |
DISTI #
3937-TMM-113-03-G-S-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
548 In Stock |
|
$1.8727 / $3.7500 | Buy Now |
DISTI #
612-TMM-113-03-G-S-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0600 | Buy Now |
DISTI #
TMM-113-03-G-S
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TMM-113-03-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 831 Factory Stock |
|
$1.0300 / $2.0600 | Buy Now |
DISTI #
200-TMM11303GS
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.4400 / $2.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6750 / $1.7920 | Buy Now |
|
Powell Electronics | Low Profile Tiger Eye Header Strips, 2.0 Min Qty: 1 | 548 |
|
$1.0300 / $2.0600 | Buy Now |
DISTI #
000000000000156334
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 831 |
|
$0.8400 / $2.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6750 / $1.7920 | Buy Now |
DISTI #
5cd928a3cd7c1c4c38841bce
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 831 |
|
$0.4420 / $2.0570 | Buy Now |
Part Details for TMM-113-03-G-S
TMM-113-03-G-S CAD Models
TMM-113-03-G-S Part Data Attributes
|
TMM-113-03-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-113-03-G-S
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.079 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.027 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for TMM-113-03-G-S
This table gives cross-reference parts and alternative options found for TMM-113-03-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-113-03-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4719790613400 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Wurth Elektronik | TMM-113-03-G-S vs 4719790613400 |
TMM-113-03-L-S | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TMM-113-03-G-S vs TMM-113-03-L-S |
TMM-113-03-S-S | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TMM-113-03-G-S vs TMM-113-03-S-S |
BAS40RDWT/R7 | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 6 PIN | PanJit Semiconductor | TMM-113-03-G-S vs BAS40RDWT/R7 |
TMM-113-03-F-S | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-113-03-G-S vs TMM-113-03-F-S |
BAS40RDWT/R13 | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 6 PIN | PanJit Semiconductor | TMM-113-03-G-S vs BAS40RDWT/R13 |
4719790613470 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Wurth Elektronik | TMM-113-03-G-S vs 4719790613470 |
TMM-113-03-SM-S | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TMM-113-03-G-S vs TMM-113-03-SM-S |