TMM-115-01-T-D-SM
Description: Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT

Overview of TMM-115-01-T-D-SM by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
2SJ621-T1B-AT Renesas Electronics Corporation Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96
UPA1952TE-T1-AT Renesas Electronics Corporation Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95
UPA1902TE-T1-A Renesas Electronics Corporation Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95

Price & Stock for TMM-115-01-T-D-SM by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12P0792
Newark Header, 2.0Mm, Smd, 2X15 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Surface Mount, Product Range:Tmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TMM-115-01-T-D-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.2500
  • 10 $2.1500
  • 100 $1.8000
  • 500 $1.5300
  • 1,000 $1.2900
  • 2,500 $1.1900
  • 5,000 $1.1700
$1.1700 / $2.2500 Buy Now
DISTI # 3937-TMM-115-01-T-D-SM-ND
DigiKey CONN HEADER SMD 30POS 2MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT 213
In Stock
  • 1 $4.3100
  • 50 $3.7090
  • 100 $3.1455
  • 500 $2.6909
  • 1,000 $2.1454
$2.1454 / $4.3100 Buy Now
DISTI # SAM1171-15-ND
DigiKey CONN HEADER SMD 30POS 2MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.4100
  • 10 $2.0960
  • 100 $1.8730
  • 500 $1.5608
  • 1,000 $1.3378
  • 5,000 $1.1862
$1.1862 / $2.4100 Buy Now
DISTI # TMM-115-01-T-D-SM
Avnet Americas Conn Unshrouded Header HDR 30 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-115-01-T-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 323 Factory Stock
  • 1 $2.3700
  • 50 $2.0400
  • 100 $1.7300
  • 500 $1.4800
  • 1,000 $1.1800
$1.1800 / $2.3700 Buy Now
DISTI # 200-TMM11501TDSM
Mouser Electronics Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant 91
  • 1 $2.3700
  • 57 $2.0400
  • 114 $1.7300
  • 513 $1.4800
  • 1,007 $1.1800
  • 2,014 $0.9700
  • 5,016 $0.7400
  • 10,013 $0.5100
$0.5100 / $2.3700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 19 $2.0680
  • 114 $1.6700
  • 266 $1.5930
  • 513 $1.5450
  • 1,007 $1.2470
  • 2,508 $1.0130
  • 5,016 $0.7690
  • 7,505 $0.7580
$0.7580 / $2.0680 Buy Now
Powell Electronics 2.00 mm Low Prof Terminal Strip Min Qty: 1 213
  • 1 $2.3700
  • 50 $2.0400
  • 100 $1.7300
  • 500 $1.4800
  • 1,000 $1.1800
$1.1800 / $2.3700 Buy Now
DISTI # 000000000000156405
Sager Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 323
  • 1 $2.3700
  • 50 $2.0400
  • 100 $1.7300
  • 500 $1.4800
  • 1,000 $1.1800
  • 2,000 $0.9700
$0.9700 / $2.3700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 19 $2.0680
  • 114 $1.6700
  • 266 $1.5930
  • 513 $1.5450
  • 1,007 $1.2470
  • 2,508 $1.0130
  • 5,016 $0.7690
  • 7,505 $0.7580
$0.7580 / $2.0680 Buy Now

CAD Models for TMM-115-01-T-D-SM by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMM-115-01-T-D-SM by Samtec Inc

TMM-115-01-T-D-SM
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Body Breadth
0.155 inch
Body Depth
0.059 inch
Body Length
1.185 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.27 mm
Rated Current (Signal)
3.2 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. TMM-115-01-T-D-SM
    Samtec Inc
    Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMM-115-01-T-D-SM by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMM-115-01-T-D-SM by Samtec Inc

Select Manufacturer
Which Manufacturer of TMM-115-01-T-D-SM would you like to use for your alert(s)?
  • Please alert me when TMM-115-01-T-D-SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMM-115-01-T-D-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMM-115-01-T-D-SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMM-115-01-T-D-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMM-115-01-T-D-SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMM-115-01-T-D-SM by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: