Datasheets
TMM-121-01-S-S-RA-015 by:

Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,

Part Details for TMM-121-01-S-S-RA-015 by Samtec Inc

Overview of TMM-121-01-S-S-RA-015 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TMM-121-01-S-S-RA-015

Part # Distributor Description Stock Price Buy
DISTI # 86P1074
Newark 2Mm Terminal Strip |Samtec TMM-121-01-S-S-RA-015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # TMM-121-01-S-S-RA-015-ND
DigiKey 2MM TERMINAL STRIP Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # TMM-121-01-S-S-RA-
Avnet Americas Conn Unshrouded Header HDR 21 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-121-01-S-S-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $5.9900
  • 25 $3.5200
  • 100 $3.3800
  • 1,000 $3.2700
  • 1,190 $2.8800
  • 2,381 $2.6300
  • 10,000 $2.5400
  • 11,905 $2.2200
$2.2200 / $5.9900 Buy Now
DISTI # 000000000002917940
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $5.9900
  • 25 $3.5200
  • 100 $3.3800
  • 1,000 $3.2700
  • 1,190 $2.8800
  • 2,381 $2.6300
  • 10,000 $2.5400
  • 11,905 $2.2200
$2.2200 / $5.9900 Buy Now

Part Details for TMM-121-01-S-S-RA-015

TMM-121-01-S-S-RA-015 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMM-121-01-S-S-RA-015 Part Data Attributes

TMM-121-01-S-S-RA-015 Samtec Inc
Buy Now Datasheet
Compare Parts:
TMM-121-01-S-S-RA-015 Samtec Inc Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Additional Feature LOW PROFILE, POLARIZED
Body Breadth 0.079 inch
Body Depth 0.109 inch
Body Length 1.659 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 30u inch
Rated Current (Signal) 3.2 A
Reference Standard UL
Terminal Length 0.12 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMM-121-01-S-S-RA-015 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMM-121-01-S-S-RA-015 by Samtec Inc

  • Please alert me when TMM-121-01-S-S-RA-015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMM-121-01-S-S-RA-015 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMM-121-01-S-S-RA-015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMM-121-01-S-S-RA-015 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMM-121-01-S-S-RA-015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMM-121-01-S-S-RA-015 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: