Part Details for TMM-128-06-L-D-SM-A-P by Samtec Inc
Overview of TMM-128-06-L-D-SM-A-P by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TMM-128-06-L-D-SM-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-128-06-L-D-SM-A-P-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8300 | Buy Now |
DISTI #
TMM-128-06-L-D-SM-A-P
|
Avnet Americas | Conn Unshrouded Header HDR 56 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-128-06-L-D-SM-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$5.2600 / $7.8300 | Buy Now |
DISTI #
200-TMM12806LDSMAP
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch | 0 |
|
$2.1300 / $6.2700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.1300 / $6.2700 | Buy Now | |
DISTI #
TMM-128-06-L-D-SM-A-P
|
Avnet Americas | Conn Unshrouded Header HDR 56 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TMM-128-06-L-D-SM-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$5.2600 / $7.8300 | Buy Now |
DISTI #
000000000005227081
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$4.6300 / $8.4700 | Buy Now |
DISTI #
TMM-128-06-L-D-SM-A-P
|
Avnet Abacus | Conn Unshrouded Header HDR 56 POS 2mm Solder ST SMD Tube (Alt: TMM-128-06-L-D-SM-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.1300 / $6.2700 | Buy Now | |
DISTI #
5cd929d4cd7c1c4c388586b0
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.1300 / $6.2700 | Buy Now |
DISTI #
TMM-128-06-L-D-SM-A-P
|
Toby Electronics | TMM - Samtec 2mm Low Profile Surface Mount Header 1.5mm Body Height Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$1.9804 / $5.4364 | Buy Now |
Part Details for TMM-128-06-L-D-SM-A-P
TMM-128-06-L-D-SM-A-P CAD Models
TMM-128-06-L-D-SM-A-P Part Data Attributes:
|
TMM-128-06-L-D-SM-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-128-06-L-D-SM-A-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.155 inch | |
Body Depth | 0.109 inch | |
Body Length | 2.204 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.35 mm | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMM-128-06-L-D-SM-A-P
This table gives cross-reference parts and alternative options found for TMM-128-06-L-D-SM-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-128-06-L-D-SM-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-128-06-L-D-SM-A-P-FR | Board Connector, | Samtec Inc | TMM-128-06-L-D-SM-A-P vs TMM-128-06-L-D-SM-A-P-FR |