Part Details for TMM-132-06-F-D-SM-A by Samtec Inc
Overview of TMM-132-06-F-D-SM-A by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TMM-132-06-F-D-SM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-132-06-F-D-SM-A-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2700 | Buy Now |
DISTI #
TMM-132-06-F-D-SM-
|
Avnet Americas | Conn Unshrouded HDR 64 POS 2mm Solder ST SMD - Rail/Tube (Alt: TMM-132-06-F-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0600 / $5.8800 | Buy Now |
DISTI #
200-TMM13206FDSMA
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch | 0 |
|
$1.8900 / $5.8800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.8900 / $5.8800 | Buy Now | |
DISTI #
TMM-132-06-F-D-SM-
|
Avnet Americas | Conn Unshrouded HDR 64 POS 2mm Solder ST SMD - Rail/Tube (Alt: TMM-132-06-F-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0600 / $5.8800 | Buy Now |
DISTI #
TMM-132-06-F-D-SM-
|
Avnet Americas | Conn Unshrouded HDR 64 POS 2mm Solder ST SMD - Rail/Tube (Alt: TMM-132-06-F-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0600 / $5.8800 | Buy Now |
DISTI #
000000000003876454
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$4.2900 / $7.9400 | Buy Now |
|
Master Electronics | 0 |
|
$1.8900 / $5.8800 | Buy Now | |
DISTI #
5cd929edcd7c1c4c3885a393
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$1.8900 / $5.8800 | Buy Now |
DISTI #
TMM-132-06-F-D-SM-A
|
Toby Electronics | TMM - Samtec 2mm Low Profile Surface Mount Header 1.5mm Body Height Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$1.7508 / $5.0826 | Buy Now |
Part Details for TMM-132-06-F-D-SM-A
TMM-132-06-F-D-SM-A CAD Models
TMM-132-06-F-D-SM-A Part Data Attributes
|
TMM-132-06-F-D-SM-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-132-06-F-D-SM-A
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 2.528 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.27 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |