Part Details for TMM-147-01-FM-S-RA by Samtec Inc
Overview of TMM-147-01-FM-S-RA by Samtec Inc
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TMM-147-01-FM-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75P3334
|
Newark | 2Mm Terminal Strip |Samtec TMM-147-01-FM-S-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $6.8300 | Buy Now |
DISTI #
TMM-147-01-FM-S-RA-ND
|
DigiKey | 2MM TERMINAL STRIP Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TMM-147-01-FM-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 47 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-147-01-FM-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMM-147-01-FM-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 47 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-147-01-FM-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMM-147-01-FM-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 47 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-147-01-FM-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMM-147-01-FM-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 47 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-147-01-FM-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMM-147-01-FM-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 47 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-147-01-FM-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMM-147-01-FM-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 47 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-147-01-FM-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMM-147-01-FM-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 47 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-147-01-FM-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMM-147-01-FM-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 47 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMM-147-01-FM-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TMM-147-01-FM-S-RA
TMM-147-01-FM-S-RA CAD Models
TMM-147-01-FM-S-RA Part Data Attributes:
|
TMM-147-01-FM-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-147-01-FM-S-RA
Samtec Inc
Board Connector, 47 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.079 inch | |
Body Depth | 0.109 inch | |
Body Length | 3.713 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 |