Part Details for TMM-150-06-L-D-SM by Samtec Inc
Overview of TMM-150-06-L-D-SM by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-150-06-L-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X0499
|
Newark | 2Mm Terminal Strip Rohs Compliant: Yes |Samtec TMM-150-06-L-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3425 |
|
$6.2900 / $12.6600 | Buy Now |
DISTI #
TMM-150-06-L-D-SM
|
Avnet Americas | 2MM TERMINAL STRIP - Rail/Tube (Alt: TMM-150-06-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 3425 Factory Stock |
|
$6.3300 / $9.2700 | Buy Now |
DISTI #
200-TMM15006LDSM
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch | 0 |
|
$2.7300 / $9.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 3391 Factory Stock |
|
$4.1400 / $9.8900 | Buy Now |
DISTI #
000000000003260105
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 3391 |
|
$6.6400 / $12.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3391 Factory Stock |
|
$4.1400 / $9.8900 | Buy Now |
DISTI #
5cd92a53cd7c1c4c38861c89
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 3340 |
|
$2.7300 / $9.2700 | Buy Now |