Part Details for TMM-2-0-08-1 by Amphenol Corporation
Overview of TMM-2-0-08-1 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-2-0-08-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-2-0-08-1
|
Avnet Abacus | IDC Connector, Paddle Board, IDC Plug, Male, 1.27 mm, 2 Row, 8 Contacts, Cable Mount (Alt: TMM-2-0-08-1) RoHS: Compliant Min Qty: 5600 Package Multiple: 700 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |