Part Details for TMM-20-PK by Brady Worldwide Inc
Overview of TMM-20-PK by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ621-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96 | |
UPA1952TE-T1-AT | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for TMM-20-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R7121
|
Newark | Tmm-20-Pk/Pack Of 25 Cards |Brady TMM-20-PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 2 |
|
$96.9900 | Buy Now |
DISTI #
2267-TMM-20-PK-ND
|
DigiKey | WIRE MARKER, 0.5 IN H Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$74.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.1500 / $96.9900 | Buy Now |
DISTI #
10027673
|
Techni-Tool, Inc. | Brady TMM-20-PK SOLID N & L MINIATURE - LEGEND: 20 | 0 |
|
$96.9900 | Buy Now |
DISTI #
10027673
|
TestEquity LLC | Brady TMM-20-PK SOLID N & L MINIATURE - LEGEND: 20 | 0 |
|
$96.9900 | Buy Now |