Part Details for TMM-6-0-04-2 by Amphenol Communications Solutions
Overview of TMM-6-0-04-2 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM-6-0-04-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-6-0-04-2
|
TME | Wire-board, socket, female, PIN: 4, SMT, on PCBs, 30V, 1A, -40÷105°C Min Qty: 2 | 6076 |
|
$0.2430 / $0.6210 | Buy Now |