Part Details for TMM100/A230/230V by Breve Tufvassons sp z o o
Overview of TMM100/A230/230V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM100/A230/230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM100/A230/230V
|
TME | Transformer: mains, 100VA, 230VAC, 230V, Leads: terminal block Min Qty: 1 | 3 |
|
$44.9800 / $51.8900 | Buy Now |