There are no models available for this part yet.
Overview of TMM1000/A230/36V by Breve Tufvassons sp z o o
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2304-ALD | Coilcraft Inc | Power Transformer, 21.5VA, ROHS COMPLIANT | |
DA2304-ALB | Coilcraft Inc | Power Transformer, 21.5VA, ROHS COMPLIANT | |
DA2303- | Coilcraft Inc | Transformer, for ADM2485, 5-6V, SMT, RoHS |
Price & Stock for TMM1000/A230/36V by Breve Tufvassons sp z o o
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMM1000/A230/36V
|
TME | Transformer: mains, 1000VA, 230VAC, 36V, Leads: terminal block Min Qty: 1 | 0 |
|
$242.2100 / $279.4700 | RFQ |