Part Details for TMM160/A400/230-24V (80-80)VA by Breve Tufvassons sp z o o
Overview of TMM160/A400/230-24V (80-80)VA by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM160/A400/230-24V (80-80)VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM160/A400/23024V
|
TME | Transformer: mains, 160VA, 400VAC, 230V, 24V, Leads: terminal block Min Qty: 1 | 6 |
|
$57.4700 / $66.3100 | Buy Now |