Part Details for TMM30/A230/230V by Breve Tufvassons sp z o o
Overview of TMM30/A230/230V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2304-ALD | Coilcraft Inc | Power Transformer, 21.5VA, ROHS COMPLIANT | |
DA2304-ALB | Coilcraft Inc | Power Transformer, 21.5VA, ROHS COMPLIANT | |
DA2303- | Coilcraft Inc | Transformer, for ADM2485, 5-6V, SMT, RoHS |
Price & Stock for TMM30/A230/230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM30/A230/230V
|
TME | Transformer: mains, 30VA, 230VAC, 230V, Leads: terminal block, IP00 Min Qty: 1 | 14 |
|
$23.8100 / $27.4700 | Buy Now |