Part Details for TMM50/A230/110V by Breve Tufvassons sp z o o
Overview of TMM50/A230/110V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3795IFE#PBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod | |
LT3795HFE#TRPBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod | |
LT3795EFE#TRPBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod |
Price & Stock for TMM50/A230/110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM50/A230/110V
|
TME | Transformer: mains, 50VA, 230VAC, 110V, Leads: terminal block, IP00 Min Qty: 1 | 8 |
|
$29.6500 / $33.9900 | Buy Now |