Part Details for TMM800/A230/110V by Breve Tufvassons sp z o o
Overview of TMM800/A230/110V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMM800/A230/110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM800/A230/110V
|
TME | Transformer: mains, 800VA, 230VAC, 110V, Leads: terminal block Min Qty: 1 | 5 |
|
$188.8300 / $217.8900 | Buy Now |