Part Details for TMM800/A400/110V by Breve Tufvassons sp z o o
Overview of TMM800/A400/110V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LH7A400N0G000B5 | Rochester Electronics LLC | LH7A400N0G000B5 |
Price & Stock for TMM800/A400/110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM800/A400/110V
|
TME | Transformer: mains, 800VA, 400VAC, 110V, Leads: terminal block Min Qty: 1 | 1 |
|
$191.6300 / $219.7500 | Buy Now |